Bourns

Bourns PV® Series Trimming Potentiometers 

Product features 

PV12 Series 

  • 5/16” Round / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: T
    • Pin Styles: Top Adjust: P
  • RoHS compliant*
  • Power Rating: 0.5 Watts at 70°C
  • For trimmer applications/processing guidelines 

PV32 Series 

  • 1/4 "  Round / Single-turn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: N
    • Pin Styles: Top Adjust: H, P
  • RoHS compliant*
  • Power Rating: 0.5 Watts at 70°C
  • For trimmer applications/processing guidelines

 PV36 Series 

  • 3/8” Square / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: P, X, Z
    • Pin Styles: Top Adjust: W, Y
  • Standoffs allow thorough PC board washing 
  • Chevron seal design 
  • RoHS compliant*
  • Power Rating: 0.5 Watts at 70°C
  • For trimmer applications/processing guidelines 

PV37 Series 

  • ¼” Square / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: X
    • Pin Styles: Top Adjust: W
  • Standoffs allow thorough PC board washing 
  • RoHS compliant*
  • Power Rating: 0.25 Watts at 85°C
  • For trimmer applications/processing guidelines

PVG5 Series 

  • Surface Mount 4 mm Square / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: H
    • Pin Styles: Top Adjust: A
  • 4 mm design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint 
  • RoHS compliant*
  • Power Rating: 0.25 Watts at 70°C
  • For trimmer applications/processing guidelines

 

 

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

 

Ask an Expert

Have a question? Our regional Product Specialists are on hand to help.

 

Get in touch