Epcos

EPCOS is a brand of TDK Corporation, and is recognised throughout Europe.

TDK Corporation is one of the largest manufacturers of electronic components, modules, systems and devices in the world. The broad range of passive electronic components includes multilayer ceramic capacitors as well as aluminium electrolytic and film capacitors, ferrites and inductors, high-frequency components and modules, piezo and protection devices and sensors. These components are marketed under the product brands TDK and EPCOS. 

TDK focuses on demanding markets in the areas of information and communication technology and consumer, automotive and industrial electronics. The company has design and manufacturing locations in Asia, Europe and in North and South America.

FEATURED PRODUCTS

TDK

EPCOS PhaseCap® Energy High Power Capacitors

EPCOS PhaseCap® Energy – A new series of high power capacitors for power factor correction, available in two models with gas or resin-filled housings. 

MORE INFORMATION
TDK

EPCOS B41231 Series Aluminium Capacitor

The B41231 Series of aluminium capacitors is RoHS-compliant, and features high ripple current capability and a lifetime of two thousand hours at 85°C.

BUY NOW
TDK

EPCOS B82462A4 Power Inductor

The B82462A4 power inductor features a temperature range up to +150°C, high rated current, and low DC resistance. The series is qualified to AEC-200 specifications.

BUY NOW

Documents & Links

Documents

 

Links

We also offer a full range of TDK products