Manufacturers > Kingstate

Kingstate

Avnet Abacus is an authorised Kingstate distributor throughout Europe.

Established in 1977, Kingstate Electronics Corporation is one of the world's leading acoustic manufacturers in Taiwan. For the past 35 years, it has provided customers with high quality and professional acoustic solutions.

Kingstate continuously offers a full and diversified range of products such as piezo buzzers, magnetic buzzers, micro speakers, dynamic receivers, electret condenser microphones and earphones etc. 

 

FEATURED PRODUCTS

View ALL

KINGSTATE

KECG2724TBL-K Condenser Microphone

KINGSTATE has announced a new high sensitivity omni-directional Electret Condenser Microphone. The KECG2724TBL-K comes in a 6 mm x 2.7mm package. 

MORE INFORMATION
KINGSTATE

Waterproof IP67 piezo buzzer: KPEG268H-1

KINGSTATE has announced the KPEG268H-1 Waterproof IP67 piezo buzzer, with high SPL min. 108dB (30cm/12VDC) and an operating temperature of -30~85℃. 

MORE INFORMATION
KINGSTATE

Micro Speaker KDMG12008L-03C3

KINGSTATE announces a new Micro Speaker which features a small diameter of 12mm x 3.2mm and comes with a double-sized adhesive for easy installation.

MORE INFORMATION

Documents & Links