Manufacturers > Mean Well

Mean Well

Avnet Abacus is an authorised Mean Well distributor throughout Europe.

Established in Taiwan in 1982 and ISO-9001 certified in 1994, Mean Well is a leading switching power supply manufacturer. With more than 2,500 standard models and based on over 25 years design and manufacture experience in the switching power supply industry, Mean Well can offer a total solution as a reliable power partner offering AC/DC switching power supplies, DC/DC converters, DC/AC inverters, and battery chargers.

Mean Well products are widely used in automation, communication, medical and lighting applications.

 

Featured Products

VIEW ALL

Mean Well

IDPC-IDLC-65 series LED Driver with PFC

The IDLC/IDPC 65 series from Mean Well are 65W plastic housing PCB type flicker free constant current output LED Drivers with a PFC function.

MORE INFORMATION
Mean Well

GEM12I Series Medical Adapter

The GEM12I Series from Mean Well is a highly reliable, 12W wall-mounted style single-output medical adapter series, which is company and convenient to carry.

MORE INFORMATION
Mean Well

TDR-480 Series DIN Rail Power Supply

The TDR-480 series from Mean Well are slim 480W DIN rail power supplies which can be installed on TS-35/7.5 or TS-35/15 mounting rails.

MORE INFORMATION

Documents & Links