Manufacturers > Murata > Murata Products > Murata CMWX1ZZABZ-078 LoRa Module

MURATA

Ultra-Compact low cost stand-alone LoRa module

Request samples and datasheet here

The CMWX1ZZABZ-078 LoRa wireless module from Murata is a stand-alone, compact and low power solution that supports the LoRaWAN™ wireless protocol. Measuring 12.5 x 11.6 x 1.76 mm, in a metal shielded LGA package, the Murata LoRa module is one of the world’s smallest solutions for adding LoRa connectivity to applications. The module is designed to be a fully standalone solution incorporating an SX1276 RF transceiver from Semtech and a STM32L Cortex M0+ microcontroller from ST Microelectronics, with 192Kbytes available flash memory. All frequency bands specified for LoRa applications globally are supported with this module, removing the requirement for separate solutions for different regions.

With 192kB flash available, design engineers have enough memory available to embed applications and even host other modulation stacks. Security is a key consideration for Internet of Things applications and the CMWX1ZZABZ-078 is available with an optional STSAFE secure element to enhance network security. Standalone applications can be designed by simply adding a sensor or combination of sensors, power supply (battery or alternative energy solution) and external antenna. External interfaces for the LoRa module include UART / SPI / I2C, an A/D converter interface and 20 GPIO pins are available.

Murata CMWX1ZZABZ-078 LoRa Module Block Diagram

Block diagram for Murata's new LoRa Module

Key applications for the Murata LoRa module include smart metering (gas and water flow meters), Internet of Things sensor nodes, wearables, and Machine to Machine (M2M) communications. The variety of LoRaWAN™ applications currently in development includes placing sensor nodes in remote and unpredictable environments and by using an internal TCXO crystal oscillator the CMWX1ZZABZ-078 module has an operating temperature range of -40 to +85 °C.

LoRa is a low-power wide area network protocol (LPWAN) for applications requiring long range communications with relatively low data rates – up to 15km range is possible in non-urban environments and the normal output power is +14dBm. The range can be further boosted by a power amplifier boost function to increase RF output to + 20dBm for long range applications or those where the end-device is sited in a poor signal location indoors.

Being a very low-power protocol, LoRa is ideal for battery powered or applications and those using energy harvesting and EDLC / Supercapacitor / Lithium Ion Capacitor solutions. The Murata LoRa module can be powered with a 2.2 to 3.6 V DC supply and battery powered applications can be designed for lifetimes in excess of 10 years before replacements are needed.

Engineering samples and a preliminary datasheet are available to request from Avnet Abacus now, with mass production commencing in November 2016.

Request samples and datasheet here

Features and Benefits

  • Radio Chip - Semtech SX1276
  • Microcontroller – STMicro STM32L (Cortex M0+)
  • Flash – 192Kbytes
  • Dimension – 12.5 x 11.6 x 1.7 max mm
  • Antenna configurations – external
  • Host interfaces – UART/SPI/I2C
  • Other interfaces – GPIO/ADC
  • LGA package (57 pads)
  • RF Tx Power - +14dBm (+20dBm with PA boost)
  • Vdd – 2.2V to 3.6V
  • Operating Temperature Range -40°C to +85°C
  • RoHS compliant
  • Metal Shield Can

What is LoRa?

LoRaWAN™ is a Low Power Wide Area Network (LPWAN) specification intended for wireless, low power devices in regional, national or global networks. LoRaWAN™ targets the key requirements of Internet of Things such as secure bi-directional communication, mobility and localisation services. The LoRaWAN™ specification provides seamless interoperability among smart “Things” without the need of complex local installations and gives back the freedom to the user, developer, businesses enabling the roll out of Internet of Things.

 

The LoRa Alliance™

  • The LoRa Alliance™ is an open, non-profit association
  • Members are collaborating together and sharing experience to drive the LoRa protocol
  • LoRaWAN™ is the open global standard for secure, carrier-grade IoT LPWA connectivity
  • The LoRa Alliance™ also handles certification programmes to guarantee interoperability and the technical flexibility to address the multiple IoT applications
  • Murata has been a member of the LoRa Alliance™ since July 2015
  • As of July 2016 there were 368 members of the LoRa Alliance™ 

Ask an Expert

Have a question? Our regional Product Specialists are on hand to help.

 

Get in touch
RELATED ARTICLES

Designing for LoRaWAN - Murata Wireless Modules

As one of the world’s leading manufacturers of wireless modules for smartphones, including supplying some of the very biggest names in the market, Murata knows about wireless technologies, and also about manufacturing modules.

READ MORE