Power

The primary function of power supplies is to convert one form of electrical energy to another in order to supply to an electrical load. Our portfolio includes an extensive range of AC-DC, DC-DC, DIN-rail, and LED power supplies, as well as discrete power conversion components.
 

Power Linecard

Browse our power manufacturers and product range with our interactive linecard.

VIEW LINECARD

Featured Products

Bel Power Solutions

DIN Rail LDN Series Power Supplies

The LDN Series from Bel Power Solutions features Class 1 & 2 power supplies designed for low and medium powered industrial automation applications.

MORE INFORMATION
Artesyn Embedded Technologies

DA10 10W Wall Mount USB Power Supply

This 10W, class II, wallmount power supply provides a 5V USB-A compatible output in a compact-size at low cost, meeting new European energy saving requirements.

More Information
Murata Power Solutions

240W 12V-Input DC-DC PoE Module

Murata has announced the SPC-54/4.4-L12PG-C, which is designed to deliver isolated 54V Power over Ethernet (PoE) at up to 240W.

More Information

BROCHURES & DOWNLOADS

Button Label

Power Solutions

Avnet Abacus offers a broad portfolio of industry-leading AC-DC power supplies and DC-DC converters for a wide range of applications including industrial, instrumentation, IT, lighting, military, medical, telecommunications and transportation.

Our expanding portfolio of power products and technologies enables our team of power product specialists across Europe to offer a ‘best fit’ solution. These specialists consider each aspect of the application before recommending the ideal power architecture to design engineers for their project.

This brochure offers an introduction to our portfolio of power solutions.

 

 

Download

ENGINEERS' INSIGHT

View All

Do you need more than enough? Specifying AC-DC Power Supplies

Bigger is always better, isn't it? That's not necessarily the case when it comes to specifying an AC-DC power supply.

Read More

Digital Power Will Change Your Board

With modern electronic systems becoming more complex, demands on power systems are increasing rapidly. It’s now common for systems to incorporate more than one processor, FPGA or DSP - all with specific, conflicting power management requirements.

Read More

Advanced Power Architectures Move into Industry

Keenly associated to the trend of greater computing power and complexity is another technology that is making a move into industrial from the communications field: that of advanced power architectures.

Read More

ENGINEERING SUPPORT

Power Legislation

Avnet Abacus follows power effiency guidelines are intended to save energy in the production and use of power supplies.

Learn More

Focus Magazine

Featuring in-depth technology reviews and new product spotlights, Focus keeps you up to speed with the fastest moving industry in the world.

Read latest

Ask an Expert

Have a question? Our regional Product Specialists are on hand to help.

 

Get in touch